Image is representational - see manufacturer specifications

Schurter Authorized Distributor

DD22.6111.1111

DD22 POWER ENTRY MODULE W. FILTER 6A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
DD22 POWER ENTRY MODULE W. FILTER 6A
Search Keywords: DD2261111111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: DD22.6111.1111
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Filtered
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DD22.6111.1111 RoHS compliant?
Yes, DD22.6111.1111 is RoHS compliant.
What is the lead time for DD22.6111.1111?
The standard lead time for DD22.6111.1111 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 61
Can Ship immediately
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.87
5
$28.87
20
$28.01
40
$27.58
60
$27.33
100
$25.69
260 +
$25.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!