- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD21.0121.1111
Schurter
DD21.0121.1111
DD21 POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DD21 POWER ENTRY MODUL 10A
Search Keywords: DD2101211111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD21.0121.1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Unfiltered10582
-
Body Orientation:Right Angle10562
-
Gender:M10566
-
Mounting:Through Hole10572
-
Termination Method:Solder10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DD21.0121.1111 RoHS compliant?
Yes, DD21.0121.1111 is RoHS compliant.
What is the lead time for DD21.0121.1111?
The standard lead time for DD21.0121.1111 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$30.17
5
$21.99
10
$20.93
40
$19.98
80
$19.72
120
$19.67
280 +
$18.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT