- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD12.9321.111
Schurter
DD12.9321.111
DD12 POWER ENTRY MODULE W. FILTER 10A M
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DD12 POWER ENTRY MODULE W. FILTER 10A M
Search Keywords: DD129321111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD12.9321.111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DD12.9321.111 RoHS compliant?
Yes, DD12.9321.111 is RoHS compliant.
What is the lead time for DD12.9321.111?
The standard lead time for DD12.9321.111 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$63.57
5
$44.87
10
$35.77
30
$33.43
50
$31.82
100
$30.26
250 +
$29.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT