- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD12.8121.111
Description
+
DD12 POWER ENTRY MODULE W. FILTER 8A
Search Keywords: DD128121111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD12.8121.111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/29/26
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$22.20
30
$21.83
50
$21.73
100
$21.67
250
$21.62
500
$21.56
1,000 +
$21.51
Click for Quote
Log in
to unlock special pricing