help desk software
Image is representational - see mfr. specs

DD12.8111.111

Schurter

DD12 POWER ENTRY MODULE W. FILTER 8A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DD12 POWER ENTRY MODULE W. FILTER 8A
Search Keywords: DD128111111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    DD12.8111.111
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    8 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
14 Weeks can ship 3/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.26
5
$31.48
30
$26.37
50
$25.32
100
$24.11
250
$22.60
500 +
$22.49
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments