Image is representational - see manufacturer specifications

Schurter Authorized Distributor

DD12.6321.111

DD12 POWER ENTRY MODULE W. FILTER 6A M5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DD12 POWER ENTRY MODULE W. FILTER 6A M5
Search Keywords: DD126321111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: DD12.6321.111
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DD12.6321.111 RoHS compliant?
Yes, DD12.6321.111 is RoHS compliant.
What is the lead time for DD12.6321.111?
The standard lead time for DD12.6321.111 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.71
5
$26.78
10
$26.38
30
$25.75
50
$25.46
100
$23.84
250 +
$23.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!