- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD12.4321.111
Schurter
DD12.4321.111
DD12 POWER ENTRY MODULE W. FILTER 4A M5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DD12 POWER ENTRY MODULE W. FILTER 4A M5
Search Keywords: DD124321111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD12.4321.111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DD12.4321.111 RoHS compliant?
Yes, DD12.4321.111 is RoHS compliant.
What is the lead time for DD12.4321.111?
The standard lead time for DD12.4321.111 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$37.38
5
$30.07
10
$29.37
30
$28.32
50
$27.95
100
$26.60
250 +
$24.94
Click for Quote
Log in
to unlock special pricing