Image is representational - see manufacturer specifications

Schurter Authorized Distributor

DD12.4121.111

DD12 POWER ENTRY MODULE W. FILTER 4A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
DD12 POWER ENTRY MODULE W. FILTER 4A
Search Keywords: DD124121111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    DD12.4121.111
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DD12.4121.111 RoHS compliant?
Yes, DD12.4121.111 is RoHS compliant.
What is the lead time for DD12.4121.111?
The standard lead time for DD12.4121.111 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 334
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$26.13
30
$25.52
50
$25.19
100
$24.86
250
$23.65
500
$22.13
1,000 +
$21.86
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!