- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD12.2111.111
Description
+
DD12 POWER ENTRY MODULE W. FILTER 2A
Search Keywords: DD122111111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD12.2111.111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$27.92
30
$26.68
50
$26.10
100
$24.11
250
$23.13
500
$22.38
1,000 +
$21.12
Click for Quote
Log in
to unlock special pricing