- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD12.1321.111
Description
+
DD12 POWER ENTRY MODULE W. FILTER 1A M5
Search Keywords: DD121321111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD12.1321.111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$26.35
5
$25.47
10
$25.09
30
$24.49
50
$24.21
100
$23.84
250 +
$23.34
Click for Quote
Log in
to unlock special pricing