Image is representational - see manufacturer specifications

Schurter Authorized Distributor

DD11.0124.1110

DD11 POWER ENTRY MODUL 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DD11 POWER ENTRY MODUL 10A
Search Keywords: DD1101241110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: DD11.0124.1110
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unfiltered10582
Body Orientation: Straight10562
Gender: M10566
Mounting: Flange Mount10572
Termination Method: Solder Lug10581
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DD11.0124.1110 RoHS compliant?
Yes, DD11.0124.1110 is RoHS compliant.
What is the lead time for DD11.0124.1110?
The standard lead time for DD11.0124.1110 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.52
5
$21.11
10
$20.51
25
$19.70
50
$19.09
100
$18.48
250 +
$17.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!