- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD11.0114.1110
Description
+
DD11 POWER ENTRY MODUL 10A
Search Keywords: DD1101141110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD11.0114.1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
765
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$10.67
25
$10.55
50
$9.74
100
$9.55
250
$9.53
500
$9.36
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT