- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DD11.0111.1111
Description
+
DD11 POWER ENTRY MODUL 10A
Search Keywords: DD1101111111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DD11.0111.1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
On Order:
322
can ship 10/12/26
Minimum Order Quantity:
5
16 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$14.96
25
$12.74
50
$12.01
100
$11.43
250
$10.73
500
$10.21
1,000 +
$9.70
Click for Quote
Log in
to unlock special pricing