- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DC12.2202.031
Schurter
DC12.2202.031
DC12 POWER ENTRY MODUL 2A M5
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DC12.2202.031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Panel Mount
-
Termination Method:Screw
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C