- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DC11.0001.203
Description
+
DC11 POWER ENTRY MODUL 10A
Search Keywords: DC110001203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DC11.0001.203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.88
25
$7.06
50
$6.90
100
$6.65
250
$6.57
500
$6.53
1,000 +
$6.09
Click for Quote
Log in
to unlock special pricing