Image is representational - see manufacturer specifications

Schurter Authorized Distributor

DC11.0001.003

DC11 POWER ENTRY MODUL 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC11 POWER ENTRY MODUL 10A
Search Keywords: DC110001003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: DC11.0001.003
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Unfiltered
Body Orientation: Straight
Gender: M
Mounting: Panel Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Frequency: 50 to 60
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DC11.0001.003 RoHS compliant?
Yes, DC11.0001.003 is RoHS compliant.
What is the lead time for DC11.0001.003?
The standard lead time for DC11.0001.003 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 821
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.16
25
$7.06
50
$6.90
100
$6.65
250
$6.57
500
$6.55
1,000 +
$6.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!