- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DA22.8111.11
Description
+
DA22 POWER ENTRY MODULE W. FILTER 8A
Search Keywords: DA22811111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DA22.8111.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Panel Mount10572
-
Termination Method:Solder10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$19.04
5
$18.38
20
$17.67
40
$17.41
60
$17.29
100
$16.10
260 +
$15.89
Click for Quote
Log in
to unlock special pricing