- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- DA22.1321.11
Schurter
DA22.1321.11
DA22 POWER ENTRY MODULE W. FILTER 1A M5
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
DA22 POWER ENTRY MODULE W. FILTER 1A M5
Search Keywords: DA22132111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:DA22.1321.11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Panel Mount10572
-
Termination Method:Solder10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is DA22.1321.11 RoHS compliant?
Yes, DA22.1321.11 is RoHS compliant.
What is the lead time for DA22.1321.11?
The standard lead time for DA22.1321.11 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
25
$43.52
50
$26.78
75
$21.20
100 +
$20.78
Click for Quote
Log in
to unlock special pricing