- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- CG10.6101.151
Schurter
CG10.6101.151
CG POWER ENTRY MODULE W. FILTER 1A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CG POWER ENTRY MODULE W. FILTER 1A
Search Keywords: CG106101151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:CG10.6101.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is CG10.6101.151 RoHS compliant?
Yes, CG10.6101.151 is RoHS compliant.
What is the lead time for CG10.6101.151?
The standard lead time for CG10.6101.151 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$67.64
5
$65.50
10
$64.58
20
$63.66
50
$62.45
100 +
$58.52
Click for Quote
Log in
to unlock special pricing