- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- CEC0.6100.151
Description
+
CE POWER ENTRY MODULE W. FILTER 4A M5
Search Keywords: CEC06100151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:CEC0.6100.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$83.72
10
$62.79
15
$58.60
20 +
$57.43
Click for Quote
Log in
to unlock special pricing