- 首页 ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- CE66.5100.151
描述
+
CE POWER ENTRY MODULE W. FILTER 10A
Search Keywords: CE665100151
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Schurter
-
部件编号:CE66.5100.151
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
供应商标准包装:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
5
可立即发货
14 Weeks
可以发货
9/9/26
PRICE (USD)
数量
Unit Price
1
$48.16
5
$45.38
10
$44.70
30
$42.86
50
$42.76
100
$40.20
250 +
$39.95
Click for Quote
Log in
解锁特价