Image is representational - see manufacturer specifications

Schurter Authorized Distributor

CE60.6100.151

CE POWER ENTRY MODULE W. FILTER 10A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CE POWER ENTRY MODULE W. FILTER 10A
Search Keywords: CE606100151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: CE60.6100.151
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CE60.6100.151 RoHS compliant?
Yes, CE60.6100.151 is RoHS compliant.
What is the lead time for CE60.6100.151?
The standard lead time for CE60.6100.151 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Manufacturer Stock:
50 can ship
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.06
5
$46.43
10
$45.73
30
$44.62
50
$44.10
100
$41.28
250 +
$40.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!