- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- CE16.5100.151
Description
+
CE POWER ENTRY MODULE W. FILTER 1A
Search Keywords: CE165100151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:CE16.5100.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$76.92
10
$57.69
15
$53.84
20 +
$52.77
Click for Quote
Log in
to unlock special pricing