- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- CD44.4101.151
Description
+
CD POWER ENTRY MODULE W. FILTER 6A
Search Keywords: CD444101151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:CD44.4101.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$53.89
5
$50.79
10
$50.02
30
$47.97
50
$47.85
100
$44.99
250 +
$44.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments