Image is representational - see manufacturer specifications

Schurter Authorized Distributor

CD44.1101.151

CD POWER ENTRY MODULE W. FILTER 6A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CD POWER ENTRY MODULE W. FILTER 6A
Search Keywords: CD441101151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: CD44.1101.151
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD44.1101.151 RoHS compliant?
Yes, CD44.1101.151 is RoHS compliant.
What is the lead time for CD44.1101.151?
The standard lead time for CD44.1101.151 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.27
5
$53.74
10
$51.94
30
$50.32
50
$50.20
100
$47.89
250 +
$44.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!