Image is representational - see manufacturer specifications

Schurter Authorized Distributor

CD34.1101.151

CD POWER ENTRY MODULE W. FILTER 4A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CD POWER ENTRY MODULE W. FILTER 4A
Search Keywords: CD341101151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    CD34.1101.151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Filtered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Flange Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    4 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CD34.1101.151 RoHS compliant?
Yes, CD34.1101.151 is RoHS compliant.
What is the lead time for CD34.1101.151?
The standard lead time for CD34.1101.151 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
20   can ship 12/21/26
17 Weeks can ship 1/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.48
5
$61.11
10
$59.28
30
$54.41
50
$54.27
100
$50.31
250 +
$49.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!