- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- CD24.1101.151
Description
+
CD POWER ENTRY MODULE W. FILTER 2A
Search Keywords: CD241101151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:CD24.1101.151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$49.28
5
$47.62
10
$46.90
30
$45.76
50
$45.23
100
$42.34
250 +
$41.44
Click for Quote
Log in
to unlock special pricing