- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- C20F.0002
Description
+
C20F APPLIANCE INLET FILTER 20A M5
Search Keywords: C20F0002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:C20F.0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$37.43
5
$33.71
20
$28.42
40
$27.06
60
$26.30
100
$25.37
260 +
$23.71
Click for Quote
Log in
to unlock special pricing