- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- C20F.0001
Schurter
C20F.0001
C20F APPLIANCE INLET FILTER 20A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
C20F APPLIANCE INLET FILTER 20A
Search Keywords: C20F0001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:C20F.0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:50 to 60
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is C20F.0001 RoHS compliant?
Yes, C20F.0001 is RoHS compliant.
What is the lead time for C20F.0001?
The standard lead time for C20F.0001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
74
can ship 10/26/26
100
can ship 11/2/26
260
can ship 11/23/26
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$40.01
5
$38.68
20
$30.80
40
$29.19
60
$28.36
100
$27.36
260 +
$25.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT