- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9841.6200
Description
+
TRANSIPILLAR TPI/9.5/16.0/M4/S-I
Search Keywords: 98416200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:9841.6200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Zinc
-
Body Length:16 mm
-
Outer Diameter:9.5 mm
-
Type:Round
-
Material:Steel
-
Thread Size:M4 x 0.7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
100
$0.853
300
$0.827
500
$0.790
1,000
$0.756
2,500
$0.725
5,000
$0.705
7,500
$0.704
10,000 +
$0.696
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments