- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9831.3200
Description
+
TRANSIPILLAR TPI/7.0/13.0/M3/S-I
Search Keywords: 98313200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:9831.3200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Zinc
-
Body Length:13 mm
-
Outer Diameter:7 mm
-
Type:Round
-
Material:Steel
-
Thread Size:M3 x 0.5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.913
300
$0.742
1,000
$0.709
2,500
$0.651
5,000
$0.649
7,500
$0.633
10,000
$0.632
15,000 +
$0.625
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments