- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- 9656.4300
Description
+
TRANSIPILLAR HTPI/13.0/64.0/M5/I-I
Search Keywords: 96564300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:9656.4300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85472000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Finish:Zinc
-
Body Length:64 mm
-
Outer Diameter:N/R
-
Type:Hex
-
Material:Steel
-
Thread Size:M5 x 0.8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
100
$0.958
300
$0.928
500
$0.887
1,000
$0.849
2,500
$0.814
5,000
$0.792
7,500
$0.790
10,000 +
$0.782
Click for Quote
Log in
to unlock special pricing