- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 9009.0211
Description
+
9009 APPLIANCE INLET FOR CABLE 10A 70C
Search Keywords: 90090211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:9009.0211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlet
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.94
25
$7.54
50
$7.37
100
$7.26
250
$7.07
500
$6.96
1,000 +
$6.86
Click for Quote
Log in
to unlock special pricing