Image is representational - see manufacturer specifications

Schurter Authorized Distributor

9009.0111

9009 APPLIANCE INLET FOR CABLE 10A 70C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
9009 APPLIANCE INLET FOR CABLE 10A 70C
Search Keywords: 90090111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 9009.0111
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Termination Method: Screw
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 15 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9009.0111 RoHS compliant?
Yes, 9009.0111 is RoHS compliant.
What is the lead time for 9009.0111?
The standard lead time for 9009.0111 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.03
25
$11.40
50
$10.76
100
$10.28
250
$10.05
500
$9.43
1,000 +
$9.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!