- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 8843.0902
Description
+
8843 FUSEHOLDER 5x20 10A
Search Keywords: 88430902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8843.0902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Drawer
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:10 A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$2.92
300
$2.68
500
$2.58
1,000
$2.45
2,500
$2.30
5,000
$2.29
7,500
$2.28
10,000 +
$2.27
Click for Quote
Log in
to unlock special pricing