- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 8843.0901
Schurter
8843.0901
8843 FUSEHOLDER 6.3x32 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
8843 FUSEHOLDER 6.3x32 10A
Search Keywords: 88430901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8843.0901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Fuse Drawer
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:10 A
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is 8843.0901 RoHS compliant?
Yes, 8843.0901 is RoHS compliant.
What is the lead time for 8843.0901?
The standard lead time for 8843.0901 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
20
$3.50
60
$3.26
260
$2.94
500
$2.79
1,000
$2.66
2,500
$2.49
5,000
$2.48
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT