- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 8601.2005.08
Description
+
FDI FUSEHOLDER 6.3x32 RED AWG14 8"
Search Keywords: 8601200508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8601.2005.08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Lug6183
-
Current Rating:6.36170A
-
Voltage Rating:326185VDC,326185VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$2.05
250
$1.90
500
$1.84
1,000
$1.74
2,500
$1.69
5,000
$1.48
7,500
$1.47
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing