- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 8040.0003
Description
+
CQP clip silver
Search Keywords: 80400003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8040.0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Fuse Holder6184
-
Mounting:Through Hole6175
-
Termination Type:Solder Pin6183
-
Current Rating:326170A
-
Voltage Rating:6006185VDC,6006185VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Can Ship immediately
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.182
250
$0.756
500
$0.669
1,000
$0.578
3,000
$0.544
5,000
$0.542
8,000
$0.539
15,000 +
$0.536
Click for Quote
Log in
to unlock special pricing