- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 8020.5083
Description
+
SHF 6.3x32, 32 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse
Search Keywords: 80205083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8020.5083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
516
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
30
$2.406
250
$1.358
500
$1.135
1,000
$1.026
2,500
$0.967
5,000
$0.900
7,500
$0.884
10,000 +
$0.880
Click for Quote
Log in
to unlock special pricing