- Home ›
- All Products›
- 8020.5079.G
Schurter
8020.5079.G
SHF 6.3x32, 12.5 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SHF 6.3x32, 12.5 A, 500 VAC, Quick-Acting F, Non-Resettable Fuse - 1,000 pc quantity
Search Keywords: 80205079G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8020.5079.G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 8020.5079.G RoHS compliant?
Yes, 8020.5079.G is RoHS compliant.
What is the lead time for 8020.5079.G?
The standard lead time for 8020.5079.G is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.806
1,000
$0.605
1,500
$0.564
2,000 +
$0.553
Click for Quote
Log in
to unlock special pricing