Available Replacements
Alternatif paketleme
8020.5019.G 8020.5019.G Schurter
8020.5019.G

Schurter

In Stock: 1,512

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Schurter Authorized Distributor

8020.5019

SHT 6.3x32, 6.3 A, 500 VAC, Time-Lag T, Non-Resettable Fuse

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SHT 6.3x32, 6.3 A, 500 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords: 80205019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 8020.5019
Unit of Measure: Per Each
RoHS: Yes
HTS: 85361000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Miniature
Fuse Size: 6.3 x 32mm
Acting: Slow Blow
Current Rating: 6.3 A
Maximum AC Voltage Rating: 500 V
Maximum DC Voltage Rating: 400 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8020.5019 RoHS compliant?
Yes, 8020.5019 is RoHS compliant.
What is the lead time for 8020.5019?
The standard lead time for 8020.5019 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Ships today, if you order in
Manufacturer Stock:
3,500 can ship
Minimum Order Quantity:
30
Order Increment:
10
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$1.011
250
$0.779
500
$0.712
1,000
$0.652
2,500
$0.647
5,000
$0.615
7,500
$0.613
10,000 +
$0.612
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!