- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 8020.5016
Schurter
8020.5016
SHT 6.3x32, 3.15 A, 500 VAC, Time-Lag T, Non-Resettable Fuse
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SHT 6.3x32, 3.15 A, 500 VAC, Time-Lag T, Non-Resettable Fuse
Search Keywords: 80205016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8020.5016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature6209
-
Fuse Size:6.3 X 326191mm
-
Acting:Slow Blow6186
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:500 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Frequently Asked Questions
Is 8020.5016 RoHS compliant?
Yes, 8020.5016 is RoHS compliant.
What is the lead time for 8020.5016?
The standard lead time for 8020.5016 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
On Order:
1,000
can ship 10/12/26
Minimum Order Quantity:
30
Order Increment:
10
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
30
$1.069
250
$0.806
500
$0.733
1,000
$0.701
2,500
$0.699
5,000
$0.557
7,500
$0.556
10,000 +
$0.554
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT