- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 8020.5014.PT
Schurter
8020.5014.PT
SHT 6.3x32 Pigtail, 2 A, 500 VAC, Time-Lag T, Non-Resettable Fuse, 6.3x32
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SHT 6.3x32 Pigtail, 2 A, 500 VAC, Time-Lag T, Non-Resettable Fuse, 6.3x32
Search Keywords: 80205014PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8020.5014.PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 8020.5014.PT RoHS compliant?
Yes, 8020.5014.PT is RoHS compliant.
What is the lead time for 8020.5014.PT?
The standard lead time for 8020.5014.PT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
250
$1.010
500
$0.757
750
$0.707
1,000 +
$0.693
Click for Quote
Log in
to unlock special pricing