- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 8020.0605.G
Description
+
SUT 6.3x32 FUSE 20A T
Search Keywords: 80200605G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8020.0605.G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:20 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$1.008
250
$0.819
500
$0.782
1,000
$0.749
3,000
$0.718
5,000
$0.647
8,000
$0.629
10,000 +
$0.628
Click for Quote
Log in
to unlock special pricing