- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 8020.0517.PT
Description
+
SPT 3.6x10 FUSE 2A T
Search Keywords: 80200517PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:8020.0517.PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Subminiature
-
Fuse Size:3.6 x 10 mm
-
Acting:Slow Blow
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
100
$0.4654
500
$0.3781
1,000
$0.3772
3,000
$0.3457
5,000
$0.2986
8,000
$0.2979
15,000
$0.2907
25,000 +
$0.2868
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments