- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7100.1174.13
Schurter
7100.1174.13
FRT 250F FUSE 8A F
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FRT 250F FUSE 8A F
Search Keywords: 7100117413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7100.1174.13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:11.5 x 5 mm
-
Acting:Fast
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:Thermoplastic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 7100.1174.13 RoHS compliant?
Yes, 7100.1174.13 is RoHS compliant.
What is the lead time for 7100.1174.13?
The standard lead time for 7100.1174.13 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$1.148
300
$1.113
500
$1.063
1,000
$1.017
2,500
$0.975
5,000
$0.855
7,500
$0.853
10,000 +
$0.843
Click for Quote
Log in
to unlock special pricing