- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7100.1121.13
Description
+
FRT 250T FUSE 4A T
Search Keywords: 7100112113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7100.1121.13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:11.5 x 5 mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:250 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
100
$1.192
300
$1.155
500
$1.103
1,000
$1.056
2,500
$1.012
5,000
$0.887
7,500
$0.884
10,000 +
$0.875
Click for Quote
Log in
to unlock special pricing