- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 7093.0110
Schurter
7093.0110
231549P FUSEHOLDER 6.3X32 IP 68
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
231549P FUSEHOLDER 6.3X32 IP 68
Search Keywords: 70930110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7093.0110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:16 A
-
Voltage Rating:250 VAC
Product Guides
+
Frequently Asked Questions
Is 7093.0110 RoHS compliant?
Yes, 7093.0110 is RoHS compliant.
What is the lead time for 7093.0110?
The standard lead time for 7093.0110 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$61.69
5
$59.74
10
$58.91
20
$58.07
50
$56.96
100 +
$56.12
Click for Quote
Log in
to unlock special pricing