- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 7091.3120
Description
+
231411 FUSEHOLDER 5X20 IP40
Search Keywords: 70913120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7091.3120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:6.3 A
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$19.96
50
$14.97
75
$13.97
100 +
$13.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments