- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 7022.0750
Description
+
A12FA 100MA 660V 6,3X32 FUSE
Search Keywords: 70220750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:7022.0750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature6209
-
Fuse Size:6.3 X 326191mm
-
Acting:Very Fast6186
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:660 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
100
$3.83
250
$3.57
500
$3.37
1,000
$3.36
2,500
$3.19
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments